| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 643512-000 |
| Color: | White |
| Overall Length: | .5 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .032 - .075 in, .81 - 1.9 mm |
| Tubing Type: | Ladder |
| Part Aliases: | TMS-SCE-1K-3/32-2.0-S3-9 |
| SKU: | RYC643512-000 |
643512-000
| Heilind Number: | RYC643512-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 643512-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-3/32-2.0-S3-9 printable shrink tubing. Designed for efficient labeling, this white tubing boasts a 3:1 shrink ratio and an overall length of 0.5 inches, making it perfect for cables with diameters ranging from 0.032 to 0.075 inches. With a durable ladder design and an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures reliable performance in various environments. Elevate your cable management game with this essential accessory.

