655497-000

Heilind Number:RYC655497-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:655497-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/35-24-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 655497-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Brown
SKU:RYC655497-000

Detailed Description

Elevate your wiring projects with this high-performance 24 AWG brown hookup wire, designed for reliable connectivity in demanding environments. Featuring a silver-coated high strength copper alloy conductor, this wire ensures optimal conductivity and durability. The insulation, made of modified radiation cross-linked ETFE polymer, offers exceptional protection against heat, chemicals, and abrasion, making it ideal for a wide range of applications. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, this wire is suitable for both indoor and outdoor use. Whether you're creating intricate electronic circuits or powering essential equipment, this versatile wire guarantees efficient and long-lasting performance. Upgrade to the best in quality and reliability with this essential component for your wiring arsenal.