TMS-SCE-2.5K-3/16-2.0-4

Heilind Number:RYC6674950001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2.5K-3/16-2.0-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-2.5K-3/16-2.0-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2.5K-3/16-2.0-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-2.5K-3/16-2.0-4
SKU:RYC6674950001

Detailed Description

Enhance cable organization with our TMS-SCE-2.5K-3/16-2.0-4 Printable Shrink Tubing. With a vibrant yellow color and a 3:1 shrink ratio, this tubing is perfect for labeling and identifying wires and cables in various applications. It offers a durable solution, with an operating temperature range of -55 to 135°C (-67 to 275°F), making it suitable for both indoor and outdoor use. Compatible with cable diameters ranging from 1.75 to 4.06 mm (.069 to .164 in), it provides a secure fit for efficient labeling. ROHS compliant and designed in a ladder style, this tubing is not only environmentally friendly but also easy to use. Elevate your cable management with this essential product.