| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 684747-000 |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 14 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| SKU: | RYC684747-000 |
684747-000
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our TXR series straight backshell. Designed for optimal performance, this backshell features a cadmium plating for corrosion resistance and an aluminum body in an olive drab color, perfect for military and industrial applications. With a shell size of 14 and a cable diameter range of .313 to .5 inches (7.9 to 12.7 mm), it ensures a secure and precise fit. Trust in the TXR series for reliable connectivity in any environment.

