698521-000

Heilind Number:RYC698521-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:698521-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0816-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 698521-000
Wire Size:16 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Nickel-Coated High Strength Copper Alloy
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.77 in
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.052 in, 1.32 mm
SKU:RYC698521-000

Detailed Description

Enhance your wiring projects with this high-quality hook-up wire, boasting a 16 AWG size and a durable construction designed for reliable performance. The white jacket adds a sleek touch while the nickel-coated high-strength copper alloy conductor ensures efficient conductivity. With a rated voltage of 600V, this wire is suitable for a variety of applications. Its insulation, made of modified radiation cross-linked ETFE polymer, can withstand temperatures ranging from -65 to 200°C, providing excellent protection in harsh environments. Featuring 19 strands and a single conductor, with an outside diameter of .77 inches, this wire is versatile and easy to work with. Upgrade your setup with this top-tier wire, perfect for professionals and DIY enthusiasts alike.