7-1190984-1

Heilind Number:RYC7-1190984-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:7-1190984-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/9-12-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 7-1190984-1
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Black
Part Aliases:135721-000
SKU:RYC7-1190984-1

Detailed Description

Enhance your electrical projects with our high-quality 12 AWG wire, designed for optimal performance in various applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures reliable conductivity and longevity even in challenging environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it's suitable for both high-power and extreme-temperature settings. The white jacket with black striping adds a sleek and professional look, perfect for visible installations. Trust in this wire for seamless connectivity and superior durability in your hookup and equipment setups.