7-1768041-0

Heilind Number:RYC7-1768041-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:7-1768041-0
ECAD Model:
3D Model

Description:

STD02Y-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 7-1768041-0
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:STD02Y-B
SKU:RYC7-1768041-0

Detailed Description

Enhance cable identification with our Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this marker, also known as STD02Y-B, ensures quick and easy installation with its straight-cut design. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The black legend stands out against the yellow background, ensuring clear and legible labeling. Compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers versatility for various applications. Perfect for organization and identification in industrial settings, this marker is a valuable addition to your labeling toolbox.