705841-000

Heilind Number:RYC705841-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:705841-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A2121-20-9/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 705841-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
SKU:RYC705841-000

Detailed Description

Experience efficient power transmission with our high-quality 20 AWG electrical cable, designed for industrial applications. With a robust construction featuring a modified radiation cross-linked ETFE polymer jacket and tin-coated copper conductors, this cable ensures reliable performance in harsh environments. Operating flawlessly at temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industrial settings. Trust in the durability and safety of this cable for your power and industrial needs.