| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 709739-000 |
| Outside Diameter: | .07 - .076 in, 1.78 - 1.93 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in, .13 mm |
| SKU: | RYC709739-000 |
709739-000
| Heilind Number: | RYC709739-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 709739-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 18 AWG wire, boasting a durable tin-plated copper conductor and radiation-crosslinked polyalkene insulation for reliable performance. With a rated voltage of 600V and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The blue jacket color adds visibility, while the 19 strands ensure flexibility. Measuring between .07 and .076 inches in outside diameter, this single-conductor wire features an insulation thickness of .005 inches for added protection. Perfect for hookup and equipment installations, it's a must-have for any wiring project.

