723232-000

Heilind Number:RYC723232-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:723232-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A1121-16-92/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 723232-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
SKU:RYC723232-000

Detailed Description

This high-performance industrial cable is designed for electrical power applications, boasting a 600 V AC voltage rating. Featuring 16 AWG tin-coated copper conductors, it ensures reliable conductivity in demanding environments. The jacket, made of Modified Radiation Cross-linked PVDF, offers exceptional durability and resistance to harsh conditions, with an operating temperature range of -65 to 150 °C. Ideal for a wide range of industrial settings, this cable guarantees efficient power transmission and long-lasting performance.