744969-000

Heilind Number:RYC744969-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:744969-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44AM1131-20-3/6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 744969-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
SKU:RYC744969-000

Detailed Description

Power up your industrial applications with our high-performance Multiconductor Cable. Engineered for durability and reliability, this cable is designed to withstand extreme operating conditions with a voltage rating of 600V AC and an operating temperature range of -65 to 150°C. The 20 AWG tin-coated copper conductors ensure efficient power transmission, while the Modified Radiation Cross-linked PVDF jacket provides excellent protection against abrasion, chemicals, and harsh environments. Suitable for a wide range of industrial and electrical power applications, this cable is a dependable solution for your wiring needs. Upgrade to our Multiconductor Cable and experience superior performance and longevity in your systems.