7485390001

Heilind Number:RYC7485390001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:7485390001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/8-2.0-S3-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 7485390001
Color:White
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-1K-1/8-2.0-S3-9
SKU:RYC7485390001

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-1/8-2.0-S3-9 printable shrink tubing. This durable white tubing, with a shrink ratio of 3:1, offers a secure fit for cables ranging from .044 to .105 inches in diameter. Perfect for a variety of applications, it boasts an operating temperature range of -55 to 135 °C (-67 to 275 °F). With an overall length of .5 inches and a ladder design, it provides efficient labeling solutions. Ideal for wire and cable markers, cards, and sleeves, this shrink tubing ensures clear and long-lasting identification in any setting. Upgrade your cable management system with this essential product.