750446-000

Heilind Number:RYC750446-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:750446-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/34-22-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 750446-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Gray
SKU:RYC750446-000

Detailed Description

Enhance your electrical connections with our top-of-the-line hookup and equipment wire. Featuring a durable construction with a 22 AWG wire size, this high-performance cable ensures reliable power transmission. The gray jacket color adds a sleek touch while providing extra protection. With a rated voltage of 600V, it's suitable for a wide range of applications. The conductor is made of tin-coated copper, offering excellent conductivity and corrosion resistance. Insulated with modified radiation cross-linked ETFE polymer, it can withstand extreme temperatures from -65 to 150 °C. Trust in the quality and versatility of this wire for all your wiring needs.