769135-000

Heilind Number:RYC769135-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:769135-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

STXR40AC00-1616BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 769135-000
Color:Bright
Shell Size:17, E
Body Material:Aluminum
Cable Diameter:12.7 - 20.3 mm, .5 - .8 in
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Adapter Material:Electroless Nickel (AMS-C-26074)
Cable Diameter Range:.2 - 25.4 mm
Adapter Angle:Straight
Adapter Entry Size:16
Cable Entry Diameter:.01 - 1 in
Part Aliases:4-1195993-2,769135-000 STXR40AC00-1616BI 769135-000
SKU:RYC769135-000

Detailed Description

The 769135-000 Bright Side-Entry Tinel-Lock Ring (SKU) is a high-performance connector accessory designed for seamless cable termination. Featuring a shell size of 17 and E, it is compatible with a wide range of devices. Made of durable aluminum with an Electroless Nickel adapter material, this ring ensures reliable connectivity in harsh environments. With a cable diameter range of .5 - .8 inches (12.7 - 20.3 mm) and an adapter entry size of 16, it offers versatility for various applications. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this Tinel-Lock Ring guarantees performance under extreme conditions. An essential component in the circular connector assembly, it provides strain relief and secure cable management, making it ideal for aerospace, military, and industrial applications. Trust the STXR40AC00-1616BI for robust and dependable connectivity in demanding environments.