778575-000

Heilind Number:RYC778575-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:778575-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/34-8-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 778575-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Green
SKU:RYC778575-000

Detailed Description

Experience exceptional performance and durability with our 8 AWG green hookup wire. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire ensures reliable connectivity in a wide range of applications. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it meets the highest standards for safety and efficiency. Whether you're working on industrial equipment, automotive systems, or any other wiring project, this wire is the perfect choice for your needs. Trust in its quality and dependability for seamless electrical connections every time.