790647-000

Heilind Number:RYC790647-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:790647-000
ECAD Model:
3D Model

Description:

22759/44-20-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 790647-000
Outside Diameter:.05 in, 1.27 mm
Number of Conductors:1
Number of Strands:19
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
Wire Size:20 AWG, .52 mm²
Rated Voltage:600 V
Jacket Color:Violet
Insulation Thickness:.005 in
SKU:RYC790647-000

Detailed Description

Elevate your wiring projects with our premium 20 AWG hook-up wire, boasting a sleek violet jacket that stands out in any application. Engineered for durability, this single-conductor wire features 19 strands for optimal flexibility and conductivity. With a rated voltage of 600 V and an impressive operating temperature range of -65 to 200 °C, it ensures reliable performance even in harsh conditions. The conductor's outside diameter of .037-.039 inches (.95-.98 mm) and insulation thickness of .005 inches make it easy to work with, while the compact .05-inch (1.27 mm) outside diameter allows for efficient routing. Perfect for a variety of electronic and electrical tasks, this high-quality wire is a must-have for any professional or DIY enthusiast. Upgrade your setup with this essential component of our Wire, Cable & Assemblies collection.