| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/11-24-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 890304-000 |
| SKU: | RYC81044/11-24-0 |
81044/11-24-0
| Heilind Number: | RYC81044/11-24-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/11-24-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-performance 24 AWG Hookup & Equipment Wire. Designed for durability and reliability, this wire features a silver-coated copper conductor and modified radiation cross-linked PVDF insulation, ensuring optimal conductivity and protection. With a black jacket color, it seamlessly blends into any setup, while its 600V rated voltage and wide operating temperature range of -65 to 150°C make it suitable for a variety of applications. Trust in the quality of this wire for all your connectivity needs.

