| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/12-14-0 |
| Outside Diameter: | .089 in, 2.26 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 282230-000 |
| SKU: | RYC81044/12-14-0 |
81044/12-14-0
| Heilind Number: | RYC81044/12-14-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/12-14-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable and compliant electrical connections with this 14 AWG wire, ideal for a wide range of applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, it offers excellent performance in temperatures ranging from -65 to 150 °C. With a rated voltage of 600 V, this black-jacketed wire is suitable for both commercial and industrial use. It boasts a construction of 19 strands and a single conductor, with an outside diameter of 2.26 mm (.089 in). Trust in its quality for your hookup and equipment wire needs.

