81044/12-16-2

Heilind Number:RYC81044/12-16-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-16-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/12-16-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-16-2
Outside Diameter:.072 in, 1.83 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.056 in, 1.42 mm
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:282222-003
SKU:RYC81044/12-16-2

Detailed Description

Enhance your wiring projects with our high-quality 16 AWG hook-up wire, designed for superior performance and durability. With a red jacket color for easy identification and RoHS compliance, this wire meets strict environmental standards. The tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked PVDF insulation guarantees safety and reliability in various applications. Operating smoothly in temperatures ranging from -65 to 150°C, this wire is suitable for both indoor and outdoor use. With 19 strands and a single conductor, it offers flexibility and ease of installation. The outside diameter of 1.83mm makes it ideal for a wide range of projects in the Hookup & Equipment Wire category. Upgrade your wiring setup with this dependable and versatile wire solution.