81044/12-16-3

Heilind Number:RYC81044/12-16-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-16-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/12-16-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-16-3
Outside Diameter:.072 in, 1.83 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.056 in, 1.42 mm
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Orange
Part Aliases:282223-003
SKU:RYC81044/12-16-3

Detailed Description

Enhance your electrical projects with this high-quality 16 AWG wire, designed for durability and performance. Featuring a vibrant orange jacket, it not only stands out for easy identification but also offers excellent protection. The tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked PVDF insulation guarantees reliability in diverse operating conditions. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for a wide range of applications. Its 19 strands and single conductor configuration provide flexibility and ease of use. Measuring .072 inches in diameter, it meets industry standards for Hookup & Equipment Wire. Trust in the quality and versatility of this essential component for wire, cable, and assembly tasks.