| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/12-20-8 |
| Outside Diameter: | .055 in, 1.4 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Part Aliases: | 282527-002 |
| SKU: | RYC81044/12-20-8 |
81044/12-20-8
| Heilind Number: | RYC81044/12-20-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/12-20-8 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the perfect solution for your wiring needs with our 20 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire offers exceptional performance in a wide temperature range from -65 to 150°C. With a gray jacket and an outside diameter of 1.4mm (.055 in), it's ideal for various applications. This single-conductor wire, with 19 strands, is rated for 600V, making it both reliable and versatile. Upgrade your wiring setup with this high-quality product, a must-have in any toolkit.

