81044/12-22-7

Heilind Number:RYC81044/12-22-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-22-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/12-22-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-22-7
Wire Size:22 AWG
Jacket Color:Violet
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.047 in, 1.19 mm
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.031 in, .79 mm
Part Aliases:282317-000
SKU:RYC81044/12-22-7

Detailed Description

Elevate your wiring projects with this high-quality 22 AWG hook-up wire, designed for reliable performance in a variety of applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures excellent conductivity and protection against environmental factors. With a rated voltage of 600V and an operating temperature range of -65 to 150 °C, it offers peace of mind in both high and low-power settings. The violet jacket color not only adds a pop of color to your setup but also aids in easy identification. Each wire boasts 19 strands and a single conductor, with an outside diameter of .047 inches (1.19 mm) for versatile use. Trust in the quality of this wire for all your electrical needs.