81044/12-24-0

Heilind Number:RYC81044/12-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-24-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/12-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-24-0
Wire Size:24 AWG
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.04 in, 1.02 mm
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Part Aliases:282207-003
SKU:RYC81044/12-24-0

Detailed Description

Enhance your electrical projects with this high-quality 24 AWG wire, featuring a durable black jacket that ensures both protection and sleek aesthetics. With a rated voltage of 600V, it guarantees reliable performance in various applications. Crafted with tin-coated copper conductors and modified radiation cross-linked PVDF insulation, this wire is designed to withstand extreme temperatures ranging from -65 to 150°C. Its 19 strands and single conductor configuration offer flexibility and ease of use, while the precise outer diameter of .04 inches (1.02 mm) ensures compatibility with standard connectors. Ideal for hookup and equipment installations, this wire guarantees efficient and secure connectivity in any setting. Elevate your wiring projects with this essential component.