81044/12-24-6

Heilind Number:RYC81044/12-24-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-24-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/12-24-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-24-6
Wire Size:24 AWG
Jacket Color:Blue
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.04 in, 1.02 mm
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Part Aliases:282419-004
SKU:RYC81044/12-24-6

Detailed Description

Enhance your electrical projects with this high-quality 24 AWG wire in a sleek blue jacket. Designed for durability and safety, it boasts a 600V rated voltage and is meticulously crafted with tin-coated copper conductors and modified radiation cross-linked PVDF insulation. With an operating temperature range of -65 to 150 °C, this wire is versatile and reliable in various conditions. Featuring 19 strands and a single conductor, it offers flexibility and efficient conductivity. The conductor outside diameter of .022 - .025 inches ensures precise connections, while the overall diameter of .04 inches makes it easy to work with. Ideal for hookup and equipment applications, this wire is a must-have for any project requiring top-notch performance.