81044/12-24-94

Heilind Number:RYC81044/12-24-94
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-24-94
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/12-24-94

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-24-94
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Yellow
Part Aliases:282642-000
SKU:RYC81044/12-24-94

Detailed Description

Enhance your electrical projects with this high-quality hookup wire. Featuring a durable 24 AWG tin-coated copper conductor, it ensures reliable conductivity. The white jacket, with a distinctive yellow stripe, not only provides insulation but also adds a visual cue for easy identification. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Its 19 strands and single conductor configuration offer flexibility and ease of use. Made with modified radiation cross-linked PVDF insulation, it guarantees longevity and performance. With an outside diameter of just .04 inches (1.02 mm), it's compact yet efficient. Perfect for professionals and DIY enthusiasts alike, this wire is a must-have in any toolbox.