81044/12-26-1

Heilind Number:RYC81044/12-26-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-26-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/12-26-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-26-1
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Brown
Part Aliases:282198-003
SKU:RYC81044/12-26-1

Detailed Description

Discover the perfect combination of durability and performance with our 26 AWG Brown Hookup & Equipment Wire. Designed for reliable electrical connections, this wire features a tin-coated copper conductor and modified radiation cross-linked PVDF insulation, ensuring efficient power transmission even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it meets the highest industry standards for safety and reliability. Whether you're working on a DIY project or a professional installation, trust in the quality of this wire for seamless connectivity.