81044/12-26-7

Heilind Number:RYC81044/12-26-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-26-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/12-26-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-26-7
Outside Diameter:.034 in, .86 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Violet
Part Aliases:282204-000
SKU:RYC81044/12-26-7

Detailed Description

Elevate your wiring projects with our top-of-the-line Hookup & Equipment Wire. Boasting a 26 AWG wire size, this high-performance cable features a durable Tin-Coated Copper conductor with 19 strands for optimal conductivity. The Modified Radiation Cross-linked PVDF insulation ensures reliability in any environment, while the violet jacket color adds a touch of distinction. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Its slender .034-inch outside diameter and single-conductor design make it easy to work with, guaranteeing seamless installations every time. Trust in the quality and versatility of this Wire, Cable & Assembly essential.