81044/13-20-0

Heilind Number:RYC81044/13-20-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/13-20-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/13-20-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/13-20-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:285452-000
SKU:RYC81044/13-20-0

Detailed Description

Enhance your wiring projects with this high-quality 20 AWG hookup wire, designed for reliable performance in a variety of applications. Featuring a durable black jacket and silver-coated high strength copper alloy conductor, it ensures excellent conductivity and longevity. The insulation, made of modified radiation cross-linked PVDF, offers superior protection against harsh environmental conditions, with an operating temperature range of -65 to 150 °C. With a rated voltage of 600 V, this wire is suitable for both commercial and industrial use, making it a versatile choice for your wiring needs. Upgrade your setup with this top-of-the-line wire, a must-have in any toolkit.