81044/13-24-5

Heilind Number:RYC81044/13-24-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/13-24-5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/13-24-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/13-24-5
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Green
Part Aliases:287661-000
SKU:RYC81044/13-24-5

Detailed Description

Elevate your wiring projects with our premium 24 AWG hook-up wire, designed for efficiency and durability. Featuring a single conductor made of silver-coated high strength copper alloy, this wire ensures optimal conductivity and performance. The insulation, crafted from modified radiation cross-linked PVDF, guarantees reliable protection in challenging environments. With a green jacket color and an outside diameter of .04 inches (1.02 mm), it offers easy identification and flexibility for various applications. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for demanding industrial and commercial settings. Trust in its 19 strands and meticulous construction to deliver consistent results in your projects. Upgrade to this high-quality wire for seamless connectivity and peace of mind.