81044/13-26-1

Heilind Number:RYC81044/13-26-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/13-26-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/13-26-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/13-26-1
Outside Diameter:.034 in, .86 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Brown
Part Aliases:284479-000
SKU:RYC81044/13-26-1

Detailed Description

Enhance connectivity with our meticulously engineered 26 AWG wire, a reliable solution for various applications. Featuring a durable construction, this single-conductor cable boasts a high-strength Copper Alloy core with a protective silver coating for enhanced conductivity and longevity. The jacket, in a sleek brown hue, not only offers visual appeal but also ensures longevity and resilience, with a rated voltage of 600V. Its 19 strands guarantee flexibility and ease of use, while the modified Radiation Cross-linked PVDF insulation provides exceptional protection in demanding environments. With an operating temperature range of -65 to 150°C, this wire is a versatile and indispensable component in hookup and equipment setups. Trust in its performance and quality for your next project.