81044/13-26-2

Heilind Number:RYC81044/13-26-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/13-26-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/13-26-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/13-26-2
Outside Diameter:.034 in, .86 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:284480-000
SKU:RYC81044/13-26-2

Detailed Description

Enhance your electrical setups with our meticulously crafted 26 AWG hookup wire. Designed for optimal performance, this single-conductor cable features 19 strands of silver-coated high-strength copper alloy, ensuring both durability and efficient conductivity. The red PVDF jacket not only adds a pop of color but also provides excellent insulation, rated for voltages up to 600V. With an outside diameter of .034 inches (.86mm), it's perfect for various applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire guarantees reliability even in extreme conditions. Whether you're a professional electrician or a DIY enthusiast, this cable is a must-have for your toolkit. Trust in its quality for all your wiring needs.