| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/13-26-4 |
| Wire Size: | 26 AWG |
| Jacket Color: | Yellow |
| Rated Voltage: | 600 V |
| Outside Diameter: | .034 in, .86 mm |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 284482-000 |
| SKU: | RYC81044/13-26-4 |
81044/13-26-4
| Heilind Number: | RYC81044/13-26-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/13-26-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this meticulously crafted 26 AWG wire, a beacon of reliability in any application. Its vibrant yellow jacket not only stands out for easy identification but also offers durable protection, meeting industrial standards with a 600 V rating. The 19 strands of silver-coated high strength copper alloy ensure exceptional conductivity, while the modified radiation cross-linked PVDF insulation guarantees safety and longevity. With an operating temperature range spanning from -65 to 150 °C, this wire is primed for versatile usage across a spectrum of environments. Trust in its quality for seamless performance in all your hookup and equipment setups.

