81044/13-26-6

Heilind Number:RYC81044/13-26-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/13-26-6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/13-26-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/13-26-6
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Blue
Part Aliases:284484-001
SKU:RYC81044/13-26-6

Detailed Description

Experience exceptional performance with our 26 AWG hookup wire, meticulously crafted for various applications. Featuring a durable jacket in a vibrant blue hue, this wire offers both functionality and style. With a rated voltage of 600 V, it ensures reliable power transmission in high-intensity settings. The silver-coated high strength copper alloy conductor guarantees superior conductivity, while the modified radiation cross-linked PVDF insulation provides optimal protection. Operating smoothly in temperatures ranging from -65 to 150 °C, this wire is a versatile and essential component for your electrical projects. Trust in its quality for seamless connectivity and efficient performance.