| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/6-14-9 |
| Outside Diameter: | .115 in, 2.92 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 262036-001 |
| SKU: | RYC81044/6-14-9 |
81044/6-14-9
| Heilind Number: | RYC81044/6-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/6-14-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 14 AWG hook-up wire, designed for reliable performance in a variety of applications. With a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures excellent conductivity and protection against environmental factors. Rated for 600V, it meets stringent safety standards for use in both residential and commercial settings. The white jacket color adds a professional touch to your installations, while the slim .115-inch outside diameter makes it easy to route and manage. Operating smoothly in temperatures ranging from -65 to 150°C, this wire is a versatile and dependable choice for your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

