81044/6-16-0

Heilind Number:RYC81044/6-16-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/6-16-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/6-16-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/6-16-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:262028-000
SKU:RYC81044/6-16-0

Detailed Description

Enhance your electrical connections with our high-quality black hookup wire. Constructed with durable 16 AWG tin-coated copper conductors and modified radiation cross-linked PVDF insulation, this wire is designed for reliable performance in a wide range of applications. Rated for up to 600 volts and capable of withstanding temperatures from -65 to 150 °C, it offers exceptional versatility and durability. Whether you're working on a DIY project or industrial installation, this wire is a must-have for any toolkit. Trust in its quality and trust in the strength of your connections.