81044/6-2-2

Heilind Number:RYC81044/6-2-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/6-2-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/6-2-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/6-2-2
Wire Size:2 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Part Aliases:511767-000
SKU:RYC81044/6-2-2

Detailed Description

Enhance your electrical connections with our high-quality 2 AWG red jacketed wire. Designed for reliable performance in various applications, this wire features tin-coated copper conductors and modified radiation cross-linked PVDF insulation, ensuring durability and efficiency. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it's suitable for both indoor and outdoor use. Whether you're working on hookups or equipment installations, this wire is a versatile choice for professionals and DIY enthusiasts alike. Upgrade your wiring setup with this essential component.