81044/6-2-9

Heilind Number:RYC81044/6-2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/6-2-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/6-2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/6-2-9
Wire Size:2 AWG
Jacket Color:White
Rated Voltage:600 V
Number of Strands:665
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Part Aliases:262087-001
SKU:RYC81044/6-2-9

Detailed Description

Elevate your wiring projects with this high-performance 2 AWG hook-up wire. Designed for durability and efficiency, this white-jacketed cable features 665 strands of tin-coated copper for optimal conductivity. Its modified radiation cross-linked PVDF insulation ensures reliable operation in temperatures ranging from -65 to 150 °C, making it suitable for a wide range of applications. With a 600 V rating and compliance with RoHS regulations, this wire guarantees both safety and quality. Whether you're working on a DIY project or a professional installation, this wire is a must-have for any toolbox.