| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/6-4-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 4 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 262062-001 |
| SKU: | RYC81044/6-4-9 |
81044/6-4-9
| Heilind Number: | RYC81044/6-4-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/6-4-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Meet all your high-voltage wiring needs with our 4 AWG White Hookup & Equipment Wire. Designed for durability and performance, this wire features a tin-coated copper conductor and modified radiation cross-linked PVDF insulation, ensuring reliable operation in extreme temperatures ranging from -65 to 150 °C. With a 600 V rating and full RoHS compliance, it guarantees safety and environmental responsibility. Whether for industrial machinery or electronic equipment, this wire is a versatile solution for various applications. Trust in its quality and efficiency for all your wiring projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

