81044/6-6-93

Heilind Number:RYC81044/6-6-93
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/6-6-93
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/6-6-93

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/6-6-93
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Orange
Part Aliases:262333-000
SKU:RYC81044/6-6-93

Detailed Description

Engineered for high-performance applications, this 6 AWG wire boasts a durable construction that ensures reliable power transmission. With a white jacket and distinctive orange striping, it not only meets safety standards but also allows for easy identification. The tin-coated copper conductor and modified radiation cross-linked PVDF insulation guarantee optimal conductivity and protection, even in harsh environments. Rated for 600 volts and with an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of industrial and commercial uses. Trust in its quality for all your hookup and equipment wiring needs.