| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-0-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 591899-000 |
| SKU: | RYC81044/9-0-0 |
81044/9-0-0
| Heilind Number: | RYC81044/9-0-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-0-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience uncompromised performance with our high-quality 1/0 AWG hookup wire, a reliable essential for various applications. Featuring a durable tin-coated copper conductor and black modified radiation cross-linked PVDF insulation, this wire ensures optimal conductivity and protection. With a rated voltage of 600V and an operating temperature range of -65 to 150 °C, it exceeds industry standards for safety and reliability. Ideal for both commercial and industrial use, this wire guarantees efficient power transmission and is a must-have for any wiring project. Trust in its superior quality and performance for all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

