81044/9-10-13

Heilind Number:RYC81044/9-10-13
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-10-13
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/9-10-13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-10-13
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
Rated Voltage:600 V
Jacket Color:Brown
Jacket Striping Color:Orange
Part Aliases:225717-000
SKU:RYC81044/9-10-13

Detailed Description

Enhance your electrical installations with our top-of-the-line 10 AWG Hookup & Equipment Wire. Designed for maximum performance, this wire features a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked PVDF insulation, ensuring reliable operation even in harsh environments. With a high voltage rating of 600V and a wide operating temperature range from -65 to 150°C, it's perfect for a variety of applications. The brown jacket with orange striping not only provides easy identification but also adds a touch of safety. Rest assured, our wire is RoHS compliant, meeting strict environmental standards. Upgrade your wiring setup with this premium quality solution.