| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-12-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 265792-000 |
| SKU: | RYC81044/9-12-0 |
81044/9-12-0
| Heilind Number: | RYC81044/9-12-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-12-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with our high-performance 12 AWG black hookup wire. Designed for durability and reliability, this wire is RoHS compliant and features a tin-coated copper conductor for optimal conductivity. The insulation is made of modified radiation cross-linked PVDF, ensuring resistance to high temperatures and harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Trust in its quality for your next project.

