| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-12-6 |
| Outside Diameter: | .126 in, 3.2 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .087 in, 2.21 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 397883-000 |
| SKU: | RYC81044/9-12-6 |
81044/9-12-6
| Heilind Number: | RYC81044/9-12-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-12-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-quality 12 AWG hook-up wire. Featuring a durable Tin-Coated Copper conductor and modified Radiation Cross-linked PVDF insulation, this wire ensures reliable performance in a variety of applications. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it offers both safety and versatility. The blue jacket color and single-conductor design make it easy to identify and work with. Measuring 3.2mm in outside diameter, this wire is suitable for various equipment and cable setups. Trust in its quality for your next project.

