| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-12-9 |
| Outside Diameter: | .126 in, 3.2 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .087 in, 2.21 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 265044-003 |
| SKU: | RYC81044/9-12-9 |
81044/9-12-9
| Heilind Number: | RYC81044/9-12-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-12-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our 9-12-9 Hookup & Equipment Wire, boasting a robust construction designed for demanding applications. This 12 AWG wire features a single conductor made of tin-coated copper, ensuring efficient conductivity. Encased in durable white insulation crafted from Modified Radiation Cross-linked PVDF, it guarantees reliable operation even in extreme environments, with an operating temperature range of -65 to 150 °C. With a rated voltage of 600 V and an outside diameter of 3.2 mm (.126 in), this wire is suitable for a wide range of industrial and commercial uses. Trust in its RoHS compliance for environmentally conscious projects. Upgrade your wiring solutions with this high-quality essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

