81044/9-16-0

Heilind Number:RYC81044/9-16-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-16-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/9-16-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-16-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:265719-000
SKU:RYC81044/9-16-0

Detailed Description

Meet all your high-performance wiring needs with our 16 AWG black hookup wire. Designed for durability and reliability, this wire features a tin-coated copper conductor and modified radiation cross-linked PVDF insulation, ensuring optimal conductivity and protection. With a high 600V rating and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications, even in harsh environments. Rest assured, it's RoHS compliant, guaranteeing its environmental responsibility. Trust in the quality and performance of this wire for your projects in the Hookup & Equipment Wire category.