81044/9-18-0

Heilind Number:RYC81044/9-18-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-18-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/9-18-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-18-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:265112-000
SKU:RYC81044/9-18-0

Detailed Description

Upgrade your wiring setup with our high-quality 18 AWG black jacketed wire, designed for optimal performance in various applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures reliable connectivity and enhanced safety. With a high rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it is suitable for both industrial and residential use. Whether you're working on electronics, appliances, or machinery, this wire is a versatile and essential component for your projects. Trust in its quality and durability for all your hookup and equipment wiring needs.