| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-18-2 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 265262-000 |
| SKU: | RYC81044/9-18-2 |
81044/9-18-2
| Heilind Number: | RYC81044/9-18-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-18-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 18 AWG wire, featuring a vibrant red jacket for easy identification. With a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, it offers reliable performance in a wide range of operating temperatures, from -65 to 150 °C. Rated for up to 600 V, it's ideal for various applications in the field of electronics and beyond. Upgrade your wiring setup with this essential component, ensuring both safety and efficiency in your projects.

