| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-20-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 265419-000 |
| SKU: | RYC81044/9-20-0 |
81044/9-20-0
| Heilind Number: | RYC81044/9-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-20-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our high-quality 20 AWG black hookup wire. Designed for a rated voltage of 600 V, this wire features a durable tin-coated copper conductor and insulation made of modified radiation cross-linked PVDF, ensuring optimal performance in a wide range of operating temperatures from -65 to 150 °C. Whether for industrial equipment, automotive applications, or DIY projects, this wire is a versatile and dependable choice for your wiring needs. Stay connected with confidence using our premium hookup wire.

