| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-22-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 265201-000 |
| SKU: | RYC81044/9-22-0 |
81044/9-22-0
| Heilind Number: | RYC81044/9-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-22-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, featuring a durable black jacket for added protection. Constructed with tin-coated copper conductors and modified radiation cross-linked PVDF insulation, it ensures reliable performance even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of applications. Trust in its quality for your hookup and equipment wire needs.

