81044/9-24-0

Heilind Number:RYC81044/9-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-24-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/9-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-24-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:512653-000
SKU:RYC81044/9-24-0

Detailed Description

Stay compliant with RoHS regulations using our black 24 AWG hookup wire, suitable for a variety of electronic applications. Rated for up to 600 V, this wire features tin-coated copper conductors and insulation made from modified radiation cross-linked PVDF, ensuring durability and performance in harsh environments. With an operating temperature range of -65 to 150 °C, it provides reliable connectivity in both extreme cold and heat. Ideal for use in industrial, automotive, and aerospace settings, this wire is a versatile and essential component for any project requiring high-quality electrical connections.